TE Connectivity, AMPSEAL Header PIN Blue Board Mount 23 Way, Through Hole Termination 1-776087-5
- RS Stock No.:
- 473-081
- Distrelec Article No.:
- 304-50-142
- Mfr. Part No.:
- 1-776087-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£196.15
(exc. VAT)
£235.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £196.15 | £13.077 |
*price indicative
- RS Stock No.:
- 473-081
- Distrelec Article No.:
- 304-50-142
- Mfr. Part No.:
- 1-776087-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | PCB Mount Header | |
| Number of Contacts | 23 | |
| Gender | PIN | |
| Number of Rows | 3 | |
| Current Rating | 17A | |
| Mounting Type | Board Mount | |
| Series | AMPSEAL | |
| Colour | Blue | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type PCB Mount Header | ||
Number of Contacts 23 | ||
Gender PIN | ||
Number of Rows 3 | ||
Current Rating 17A | ||
Mounting Type Board Mount | ||
Series AMPSEAL | ||
Colour Blue | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed specifically for right-angle applications, providing a reliable connection in wire-to-board setups. With a robust 23-position configuration and fully shrouded header type, this product ensures secure and efficient mating for a wide variety of electronic circuits. Featuring a gold (Au) plating for enhanced conductivity, it is suitable for both power and signal applications. The 4 mm centreline spacing optimises layout efficiency, while its through-hole solder termination method guarantees solid mechanical attachment to printed circuit boards. Built to endure operating temperatures ranging from -40 to +125 °C, this versatile connector is an ideal choice for demanding environments, ensuring long-lasting performance in automotive and industrial applications.
Right-angle design facilitates space-saving arrangements on PCBs
Active status ensures availability for immediate use
Sealable feature enhances environmental protection
Body coded for streamlined configuration and application integration
Solder capability withstands high-temperature soldering processes
Primary colour of blue aids in quick identification during assembly
Compatible with a range of AMPSEAL receptacle housings for diverse applications
Mechanical alignment aids in precise connector placement on PCBs
Active status ensures availability for immediate use
Sealable feature enhances environmental protection
Body coded for streamlined configuration and application integration
Solder capability withstands high-temperature soldering processes
Primary colour of blue aids in quick identification during assembly
Compatible with a range of AMPSEAL receptacle housings for diverse applications
Mechanical alignment aids in precise connector placement on PCBs
Related links
- TE Connectivity Through Hole Termination 1-776230-5
- TE Connectivity Through Hole Termination 1-776266-2
- TE Connectivity AMPSEAL Series Right Angle Board Mount PCB Header 4mm Pitch Shrouded
- TE Connectivity Solder Termination 1-776228-5
- TE Connectivity Solder Termination 1-776200-5
- TE Connectivity Solder Termination 776087-1
- TE Connectivity PCB Termination 9-2304372-9
- TE Connectivity Solder Termination 1-776200-1

