TE Connectivity, AMPSEAL Header Plug Blue Board Mount, Through Hole Termination 1-776230-5
- RS Stock No.:
- 472-956
- Distrelec Article No.:
- 304-50-144
- Mfr. Part No.:
- 1-776230-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£151.83
(exc. VAT)
£182.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £151.83 | £15.183 |
*price indicative
- RS Stock No.:
- 472-956
- Distrelec Article No.:
- 304-50-144
- Mfr. Part No.:
- 1-776230-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | PCB Mount Header | |
| Gender | Male | |
| Number of Rows | 3 | |
| Current Rating | 17A | |
| Mounting Type | Board Mount | |
| Series | AMPSEAL | |
| Colour | Blue | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type PCB Mount Header | ||
Gender Male | ||
Number of Rows 3 | ||
Current Rating 17A | ||
Mounting Type Board Mount | ||
Series AMPSEAL | ||
Colour Blue | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header represents a fusion of innovation and efficiency, designed to elevate wire-to-board connectivity for diverse applications. This vertical connector accommodates 35 positions, ensuring robust electrical performance while catering to space-constrained designs. Crafted for durability, it features a fully shrouded design that safeguards connections against environmental factors. With a gold-plated mating area, it optimises conductivity and longevity, making it an ideal choice for both power and signal circuits. This products versatility is enhanced by a maximum current rating of 17 A, and it is engineered to endure temperatures ranging from -40 to 125 °C, ensuring reliability under demanding conditions. As part of the AMPSEAL series, this header seamlessly integrates into various automotive and industrial settings, providing a dependable solution for modern wiring needs.
Offers a space-efficient vertical design for PCB applications
Provides robust protection against environmental hazards
Supports high current ratings without compromising performance
Designed for easy integration in a variety of connectors
Ensures quick and secure soldering for reliable connections
Compatible with a range of AMPSEAL connectors for expanded versatility
Features a colour-coded primary product for straightforward identification
Facilitates simple assembly with alignment features for accurate placement
Provides robust protection against environmental hazards
Supports high current ratings without compromising performance
Designed for easy integration in a variety of connectors
Ensures quick and secure soldering for reliable connections
Compatible with a range of AMPSEAL connectors for expanded versatility
Features a colour-coded primary product for straightforward identification
Facilitates simple assembly with alignment features for accurate placement
Related links
- TE Connectivity Through Hole Termination 1-776087-5
- TE Connectivity Solder Termination 1-776230-1
- TE Connectivity Solder Termination 1-776230-2
- TE Connectivity Through Hole Termination 1-776266-2
- TE Connectivity Solder Termination 1-776228-5
- TE Connectivity Solder Termination 1-776200-5
- TE Connectivity, AMPSEAL Automotive Connector Plug Blue Cable Mount 35 Way 776164-5
- TE Connectivity Solder Termination 776163-5

