TE Connectivity, AMPSEAL Header PIN Natural Board Mount 14 Way, Through Hole Termination 1-776266-2
- RS Stock No.:
- 473-084
- Distrelec Article No.:
- 304-53-554
- Mfr. Part No.:
- 1-776266-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£160.50
(exc. VAT)
£192.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £160.50 | £8.025 |
*price indicative
- RS Stock No.:
- 473-084
- Distrelec Article No.:
- 304-53-554
- Mfr. Part No.:
- 1-776266-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Type | PCB Mount Header | |
| Gender | PIN | |
| Number of Rows | 3 | |
| Current Rating | 17A | |
| Mounting Type | Board Mount | |
| Series | AMPSEAL | |
| Colour | Natural | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Type PCB Mount Header | ||
Gender PIN | ||
Number of Rows 3 | ||
Current Rating 17A | ||
Mounting Type Board Mount | ||
Series AMPSEAL | ||
Colour Natural | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header exemplifies precision engineering, designed specifically for seamless integration in wire-to-board applications. This right-angle connector boasts 14 positions with a 4 mm centreline, promoting efficiency in dense configurations. Fully shrouded and gold-plated for enhanced conductivity, it ensures robust connections while reducing the potential for short circuits. The through-hole solder termination method guarantees secure mounting to printed circuit boards, providing reliability under various industrial conditions. With an operating temperature range spanning from -40°C to 125°C, this connector is well-suited for diverse environments. Its compatibility with AMPSEAL series components makes it an ideal choice for automotive and industrial applications.
Designed for efficient wire-to-board connectivity
Offers a right-angle PCB mount orientation for versatile installation options
Equipped with a fully shrouded design that protects against accidental contact
Utilises gold plating to enhance electrical conductivity and resist corrosion
Supports through-hole soldering for robust mechanical stability
Capable of operating under high temperatures, ensuring adaptability in demanding applications
Meets rigorous industry standards for performance and safety
Offers a right-angle PCB mount orientation for versatile installation options
Equipped with a fully shrouded design that protects against accidental contact
Utilises gold plating to enhance electrical conductivity and resist corrosion
Supports through-hole soldering for robust mechanical stability
Capable of operating under high temperatures, ensuring adaptability in demanding applications
Meets rigorous industry standards for performance and safety
Related links
- TE Connectivity Through Hole Termination 1-776087-5
- TE Connectivity Through Hole Termination 1-776230-5
- TE Connectivity PCB Header for use with AMPSEAL
- TE Connectivity, AMPSEAL Automotive Connector Plug Natural Cable Mount 14 Way 776273-2
- TE Connectivity AMPSEAL Series Right Angle Board Mount PCB Header 4mm Pitch Shrouded
- TE Connectivity, AMPSEAL Automotive Connector Plug Grey Cable Mount 14 Way 776273-4
- TE Connectivity Solder Termination 776267-1
- TE Connectivity Solder Termination 1-776262-1

