TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 472-849
- Distrelec Article No.:
- 304-53-567
- Mfr. Part No.:
- 1-826926-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£430.59
(exc. VAT)
£516.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £430.59 | £2.871 |
*price indicative
- RS Stock No.:
- 472-849
- Distrelec Article No.:
- 304-53-567
- Mfr. Part No.:
- 1-826926-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is meticulously designed for seamless vertical mounting in board-to-board configurations, making it an ideal choice for various electronic applications. With its innovative 10-position layout and robust construction, this component ensures efficient signal transmission. The breakaway design simplifies PCB assembly, providing flexibility as you tailor your connector systems to fit diverse project requirements. Crafted with high-quality materials, including a PBT housing and nickel-plated contacts, this header delivers reliable performance even in challenging environments. Its operational temperature range of -65 to 105 °C ensures robustness across a wide variety of applications, making it a reliable solution for engineers seeking durability and efficiency.
Optimised for board-to-board connections with exceptional reliability
PBT housing offers enhanced thermal and mechanical stability
Breakaway design aids in easier assembly and customisation
Nickel-plated contacts ensure excellent conductivity and durability
Supports a wide operational temperature range for versatility
Designed for full loading, accommodating extensive electrical loads
Standard PCB thickness recommendations simplify installation
UL flammability rating further enhances safety compliance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
