TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-372
Distrelec Article No.:
304-50-739
Mfr. Part No.:
350824-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATE-N-LOK

Pitch

6.35mm

Current

12A

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

6.35mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Tail Pin Length

3.56mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL, VDE

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a cutting-edge solution designed for vertical mounting in wire-to-board applications, ensuring seamless connectivity in compact spaces. Engineered for efficiency, this two-position header boasts a 6.35 mm centreline and a fully shrouded design that protects connections from potential damage. Its durable nylon housing allows it to withstand a wide operational temperature range, making it ideal for various environments. Featuring gold-plated contacts alongside a robust nickel underplating, this connector offers reliable performance and longevity. The header’s thoughtful design includes locking tabs for secure mating and a top mating entry to facilitate easier installation. This innovative product is suitable for applications requiring reliable power connectors, meeting industry standards for enhanced safety and compliance.

Optimised for PCB mount applications, providing a secure connection

Fully shrouded design prevents dust and debris ingress

Suitable for a wide range of operating temperatures

Locking tab feature enhances the reliability of connections

Gold plating on contacts ensures excellent conductivity

Compact design suitable for space-constrained environments

Compatible with various locking mechanisms for added security

Easy to handle due to its lightweight and user-friendly structure

Versatile for power applications, addressing diverse customer needs

Works seamlessly with existing wire-to-board systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy