Molex 53259 Series Right Angle Board PCB Header, 12 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-132
Distrelec Article No.:
304-62-632
Mfr. Part No.:
53259-1229
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53259

Pitch

3.5mm

Current

5.5A

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

94V-0, CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class D, REACH SVHC, UL E29179

Voltage

25V

COO (Country of Origin):
JP
The Molex Mighty-spox header represents cutting-edge innovation in PCB connectivity, designed to Streamline your electronic assemblies. This right-angled connector features an impressive 12 circuits, ensuring robust connections for various applications, including power and wire-to-board configurations. Constructed from high-quality brass with reliable tin plating, it guarantees durability and an extended functional lifespan, making it an indispensable component for any modern electronic project. With its optimal temperature range of -40° to +105°C, the Mighty-SPOX is engineered to perform reliably in diverse environments. The Compact 3.50mm pitch enhances space efficiency, while thoughtful design elements ensure seamless mating and secure locking mechanisms.

Designed for power applications, enhancing circuit efficiency

12 circuits accommodate versatile connectivity needs

Tin plating offers excellent performance in corrosive environments

Temperature range from -40° to +105°C supports diverse applications

Fully shrouded design prevents misalignment during mating

Compatible with a range of Mighty-SPOX components for flexible configurations

PCB locator aids precise placement, enhancing assembly accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy