Molex 53259 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-619
- Distrelec Article No.:
- 304-56-786
- Mfr. Part No.:
- 53259-0829
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-619
- Distrelec Article No.:
- 304-56-786
- Mfr. Part No.:
- 53259-0829
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53259 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 5.5A | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53259 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 5.5A | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- JP
The Molex Mighty-spox header is engineered for reliability and efficiency, making it an essential component for your PCB assembly needs. With its right-angle configuration and 8 circuits, this connector is designed to optimise space and enhance signal integrity. Crafted from high-quality brass, it ensures robust electrical performance while accommodating a maximum current of 5.5A and voltage of 250V. This versatile header is compatible with various receptacle housings and crimp terminals, providing seamless integration into your applications. The meticulous design also includes keying features for correct mating, making it a reliable choice for power and wire-to-board connections. With durability extending up to 30 mating cycles, this component delivers lasting performance, setting a new standard in PCB header technology.
Designed with a right-angle orientation to maximise space efficiency
Constructed from premium brass for enhanced durability and electrical conductivity
Supports both power and wire-to-board applications for versatile usage
Incorporates keying features to prevent incorrect mating and ensure reliable connections
Provides a flammability rating of 94V-0 for added safety in high-demand environments
Promotes compatibility with various housing types for flexible assembly options
Offers a wide operating temperature range to suit diverse applications
Designed to meet rigorous compliance standards for environmental safety
Related links
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
