TE Connectivity 533182 Series Board PCB Header, 40 Contact(s), 2.54 mm Pitch, Shrouded
- RS Stock No.:
- 472-080
- Distrelec Article No.:
- 304-54-263
- Mfr. Part No.:
- 533182-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£252.26
(exc. VAT)
£302.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £252.26 | £126.13 |
*price indicative
- RS Stock No.:
- 472-080
- Distrelec Article No.:
- 304-54-263
- Mfr. Part No.:
- 533182-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 533182 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 533182 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Versatile BX PIN HDR ASSY has been designed for seamless integration into a wide range of applications, offering reliability and performance. Its compact 40-position layout facilitates efficient connectivity in various electronic environments. Built to withstand soldering processes, this assembly excels in high-temperature situations, giving you confidence in its durability. Whether for consumer electronics or industrial applications, it provides an excellent solution for your connection needs. With a focus on compliance to standards, it ensures both safety and environmental awareness, making it a responsible choice for manufacturers. Enhance your projects longevity and performance with this intelligent design.
Compact 40-position header for space-efficient designs
Wave solder capable up to 265°C
Offers compatibility with various electronic components
Supports compliance with EU RoHS and ELV directives
Designed for use in demanding environments
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- Molex 505070 Series Board PCB Header 0.35 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 3-1761 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
