TE Connectivity 1043 Series Vertical Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 471-894
- Distrelec Article No.:
- 304-48-517
- Mfr. Part No.:
- 104363-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-894
- Distrelec Article No.:
- 304-48-517
- Mfr. Part No.:
- 104363-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1043 | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1043 | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Innovative product is designed to enhance connectivity with superior performance for various electronic applications. Featuring a highly reliable latch system, it ensures secure and stable connections, promoting longevity in demanding environments. The product's robust design caters to professional needs, making it ideal for projects requiring precision and dependability. With a low halogen content and compliance with international safety standards, it ensures environmental considerations are met without compromising quality. This product is built for easy installation and seamless integration into existing systems, making it a perfect solution for any interconnect needs.
Designed for superior connection stability in high-performance applications
Low halogen content meets environmental safety standards
Robust construction enhances durability and reliability
Easy integration allows for seamless upgrades and replacements
Compliant with international regulations, ensuring safety and compatibility
Optimized for reflow soldering, simplifying assembly processes
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1-196 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
