TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-256
- Distrelec Article No.:
- 304-52-018
- Mfr. Part No.:
- 5-104363-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 280 units)*
£226.62
(exc. VAT)
£271.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £226.62 | £0.809 |
*price indicative
- RS Stock No.:
- 482-256
- Distrelec Article No.:
- 304-52-018
- Mfr. Part No.:
- 5-104363-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an exemplary solution for wire-to-board applications, designed to deliver reliable connectivity in compact electronic devices. This vertically mounted component features a fully shrouded design that ensures secure connections while optimising space utilisation on the printed circuit board. With a centreline of 2.54mm, it accommodates two positions, making it ideal for various electronic configurations. The header is constructed with high-quality materials, including a thermoplastic housing and gold-plated contacts, ensuring durability and optimal performance across a wide range of temperatures. It meets stringent industry standards, making it a dependable choice for engineers and designers seeking robust and compliant connection solutions.
Supports efficient wire-to-board connections, enhancing device functionality
Fully shrouded design minimises accidental disconnections
High operating temperature rating guarantees performance in challenging environments
Matte finish plating reduces friction during mating for smooth operation
Polarised lock mechanism ensures correct alignment during assembly
Versatile enough to be used in various electronic applications
Standardised footprint allows for easy replacement and compatibility with existing designs
Optimised for reflow solder processes, facilitating streamlined assembly
Related links
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1043 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
