TE Connectivity AMP-IN Series Vertical PCB PCB Connector, 8 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 471-191
- Distrelec Article No.:
- 304-50-304
- Mfr. Part No.:
- 172520-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-191
- Distrelec Article No.:
- 304-50-304
- Mfr. Part No.:
- 172520-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-IN | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Termination Type | Crimp | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-IN | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Termination Type Crimp | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount One-Piece Crimp Connector is designed for seamless wire-to-board connectivity, ideal for applications requiring high reliability and performance. Perfect for vertical mounting, this connector supports eight discrete wire positions with a compact centreline of just 2.5 mm, making it an excellent choice for space-constrained designs. With its natural nylon 6/6 housing, it combines durability and versatility, ensuring robust connections in various circuit configurations. Its compatibility with a wide range of wire sizes and temperature ratings makes it suitable for power and signal applications alike, guaranteeing consistent and dependable operation across environments. A low profile design enhances its adaptability, enabling it to fit effortlessly into complex PCB layouts while maintaining operational efficiency.
Designed for vertical PCB mounting to optimise space efficiency
Accommodates multiple wire sizes, enhancing versatility in application
Natural nylon construction provides durability and resistance to environmental factors
Suitable for power and signal circuits, ensuring compatibility with diverse applications
Offers a compact design with an 8-position capacity for efficient connectivity
Robust operating temperature range supports use in various conditions
Simplifies assembly with its one-piece crimp design for quick integration
Low Halogen content ensures compliance with environmental standards
Related links
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch Unshrouded
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2 mm Pitch, 1 Row
- TE Connectivity 6-1534798 Series Right Angle PCB Connector 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Header 2 mm Pitch, 1 Row
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
