TE Connectivity AMP-IN Series Vertical PCB PCB Connector, 4 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 469-542
- Distrelec Article No.:
- 304-50-306
- Mfr. Part No.:
- 172890-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-542
- Distrelec Article No.:
- 304-50-306
- Mfr. Part No.:
- 172890-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-IN | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Row Pitch | 2mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-IN | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Row Pitch 2mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-In PCB Mount One-Piece Crimp Connector is engineered for optimal reliability in wire-to-board applications. Designed with a vertical orientation and a compact footprint, this innovative connector facilitates seamless connectivity in space-constrained environments. Its four-position configuration and a centreline pitch of 2 mm ensure compatibility with discrete wire types while maintaining excellent performance for both power and signal applications. Constructed from durable nylon 66, this connector combines strength and versatility, making it the ideal choice for a wide range of circuit applications. With an operating voltage of up to 250 VDC and a temperature range of -40 to 105 °C, this connector is built to endure challenging conditions, assuring long-lasting functionality across various industries.
Designed for wire-to-board connectivity, enhancing performance in electronic assemblies
Vertical orientation allows for efficient use of PCB space
Constructed from natural nylon 66, providing robust and reliable usage
Supports a wide range of wire sizes, accommodating diverse applications
UL flammability rating of 94V-0 ensures compliance with safety standards
Low halogen content reflects a commitment to environmentally responsible design
Suitable for high-temperature settings, ensuring durability in extreme conditions
Provides a straightforward crimping process, simplifying assembly procedures
Available in bulk packaging to support high-volume production needs
Compatible with various wire configurations, promoting design flexibility
Related links
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch Unshrouded
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Header 2 mm Pitch, 1 Row
- TE Connectivity RITS Series Vertical Cable PCB Connector 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI 2.0 mm Headers Series Vertical Board PCB Header 2 mm Pitch Shrouded
