TE Connectivity 6-1534798 Series Right Angle PCB Connector, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-051
- Mfr. Part No.:
- 6-1534798-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£192.38
(exc. VAT)
£230.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.38 | £0.481 |
*price indicative
- RS Stock No.:
- 680-051
- Mfr. Part No.:
- 6-1534798-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | 6-1534798 | |
| Current | 2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | PA6-GF30 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | RAST | |
| Contact Material | Copper Tin Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series 6-1534798 | ||
Current 2A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material PA6-GF30 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System RAST | ||
Contact Material Copper Tin Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CZ
The TE Connectivity AMP Duoplug Mark II connector with selective loading, designed for secure and reliable connections in high-performance applications. Offers versatility and ease of integration for various board-to-board or wire-to-board configurations.
RoHS compliant
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity MOD II Series Right Angle PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity DUOPLUG Series PCB PCB Header, 20 Contact(s)
- TE Connectivity AMPMODU MTE Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-22714 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
