TE Connectivity 2-7670 Series Vertical Board PCB Header, 152 Contact(s), 640 μm Pitch, Shrouded
- RS Stock No.:
- 470-876
- Distrelec Article No.:
- 304-53-851
- Mfr. Part No.:
- 2-767004-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 8 units)*
£554.60
(exc. VAT)
£665.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £554.60 | £69.325 |
*price indicative
- RS Stock No.:
- 470-876
- Distrelec Article No.:
- 304-53-851
- Mfr. Part No.:
- 2-767004-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-7670 | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 152 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 640μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-7670 | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 152 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 640μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 4V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is engineered for superior performance in board-to-board applications, delivering dependable connectivity with a robust design. Designed for seamless integration, the receptacle features fully shrouded headers, ensuring secure mating and alignment for optimal performance. With a high number of signal positions, it excels in handling complex electrical demands, while maintaining compact dimensions that facilitate efficient space utilization on your PCB. This connector is crafted from high-quality materials, ensuring resilience against environmental factors, making it suitable for a variety of industrial applications. Enhanced by exceptional electrical characteristics and low halogen content, the receptacle meets rigorous compliance standards while providing excellent signal integrity.
Board-to-board connectivity simplifies assembly in complex electronics
Vertical PCB mount orientation optimizes space and allows for versatile design options
High impedance values offer reliable performance in data transmission scenarios
Polarized mating alignment guarantees proper connections every time
Dual beam contact design enhances durability and reduces contact resistance
Related links
- TE Connectivity 2-7670 Series Vertical Board PCB Header 640 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 76 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 38 Row, 640 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Socket 57 Row, 640 μm Pitch Surface Mount
- TE Connectivity 1-57670 Series Vertical Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Right Angle Board PCB Header 640 μm Pitch Unshrouded
