TE Connectivity AMP Mini CT Series Vertical Board PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-836
- Distrelec Article No.:
- 304-53-984
- Mfr. Part No.:
- 292232-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£363.40
(exc. VAT)
£436.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £363.40 | £0.727 |
*price indicative
- RS Stock No.:
- 470-836
- Distrelec Article No.:
- 304-53-984
- Mfr. Part No.:
- 292232-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an expertly crafted connector designed for vertical wire-to-board applications. Featuring a fully shrouded design, it ensures secure connections and reliable performance for a range of electronic projects. With its 3-position configuration and 1.5 mm centreline, this connector is ideal for compact layouts, making it a perfect choice for modern circuitry. The use of high-quality materials, such as a nylon housing and brass contacts, guarantees longevity and durability even in challenging environments. Alongside its compliant credentials to various industry standards, this product embodies innovation and practicality for electronics enthusiasts and professionals alike. Whether you are assembling intricate devices or seeking dependable connections, the PCB Mount Header delivers excellence in signal integrity and ease of use.
Designed for seamless wire to board connections
Lightweight yet sturdy construction for enhanced durability
Meets stringent industry standards for safety and performance
Facilitates easy installation with a surface mount termination method
Provides a wide operating temperature range to suit diverse environments
Equipped with polarisation features for ensuring correct mating
Compatible with various TE products for broader application use
Offers low contact resistance for efficient signal transmission
Related links
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Connector 1.5 mm Pitch
- TE Connectivity AMP Mini CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
