TE Connectivity STD Series Cable Housing Plug, 4 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 470-652
- Distrelec Article No.:
- 304-58-332
- Mfr. Part No.:
- 2-1903390-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-652
- Distrelec Article No.:
- 304-58-332
- Mfr. Part No.:
- 2-1903390-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Plug | |
| Series | STD | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Plug | ||
Series STD | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector delivers exceptional reliability and efficiency for wire-to-wire applications. Designed specifically for 4-position configurations, it facilitates smooth connectivity with a centreline of 2.5 mm, making it a versatile choice for various electronic projects. Featuring a robust PBT GF housing material, it provides enhanced durability to withstand challenging environments while maintaining optimal performance. Suitable for both commercial and industrial applications, this connector plays a crucial role in ensuring consistent signal transmission. With its efficient design, it also promises ease of installation, allowing users to streamline processes and minimise assembly time. When you choose this product, you can be confident in the longevity and effectiveness of your electronic connections.
Robust construction ensures durability in challenging conditions
Compact design enables efficient use of space within assemblies
Seamless connectivity optimises signal integrity across applications
1-row configuration allows for straightforward integration
Cable mount type supports flexible installation options
Inline contact layout ensures reliable connections
Easy accessibility simplifies maintenance and replacement processes
Colour-coded options enhance visibility and organisation in systems
Related links
- TE Connectivity GRACE INERTIA 3.5 Series Cable Housing Plug 3.5 mm Pitch, 1 Row
- TE Connectivity MTA-156 Series Vertical Cable Housing Plug 3.96 mm Pitch, 1 Row
- TE Connectivity Metrimate Series Cable Housing Plug 5 mm Pitch, 14 Row
- TE Connectivity 2-1718 Series Cable Housing Receptacle 2.5 mm Pitch, 1 Row
- TE Connectivity STD Cable Marker Pre-printed "3", 3-1768043-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 3-1768047-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "N", 3-1768045-8 Excellent Resistance to Burning- UL94 HB rated
- Molex 39530 Series Horizontal Cable Housing Plug 5.08 mm Pitch, 1 Row
