TE Connectivity Metrimate Series Cable Housing Plug, 62 Contact(s), 5 mm Pitch, 14 Row
- RS Stock No.:
- 474-525
- Distrelec Article No.:
- 304-58-421
- Mfr. Part No.:
- 208334-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-525
- Distrelec Article No.:
- 304-58-421
- Mfr. Part No.:
- 208334-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | Housing Plug | |
| Current | 13A | |
| Pitch | 5mm | |
| Number of Contacts | 62 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 14 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type Housing Plug | ||
Current 13A | ||
Pitch 5mm | ||
Number of Contacts 62 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 14 | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing plug is designed for wire-to-wire applications, ensuring reliability and performance in high-demand environments. Engineered with precision, it accommodates 62 positions across 14 rows, making it an ideal choice for complex connectivity needs. This product is constructed with materials that meet stringent UL 94V-0 flammability ratings, providing safety assurance without compromising on functionality. Its robust design supports a maximum operating voltage of 600 VAC, making it suitable for both power and signal applications. With a sleek black finish, this connector seamlessly integrates into various applications while ensuring strong performance under diverse operating conditions. Perfectly compatible with stranded discrete wire types, this housing plug exemplifies versatility and durability in electrical connectivity.
Engineered for wire-to-wire systems, simplifying complex connections
Meticulously crafted to support 600 VAC, ensuring high voltage applications are handled with ease
Compatible with stranded wire types, allowing for flexible installation options
Constructed from high-grade PBT material for enhanced longevity
Designed to remain operational in extreme temperature ranges from -55 to 130 °C
Safe for use with compliant standards like CSA, UL, and VDE, providing peace of mind
Easy to mount with a cable mount design for straightforward installation
Ideal for both power and signal applications, making it versatile across industries
Related links
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Cable Housing Receptacle 5 mm Pitch, 1 Row
- TE Connectivity Metrimate Series Panel Housing Plug 8 mm Pitch, 3 Row
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Panel PCB Header 5 mm Pitch, 4 Row
- TE Connectivity Metrimate Series Cable PCB Header 5 mm Pitch, 1 Row
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
