TE Connectivity Metrimate Series Vertical Board PCB Header, 62 Contact(s), 5 mm Pitch, 5 Row, Shrouded

Subtotal (1 unit)*

£341.19

(exc. VAT)

£409.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£341.19

*price indicative

RS Stock No.:
474-510
Distrelec Article No.:
302-75-435
Mfr. Part No.:
211580-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Metrimate

Current

7.5A

Pitch

5mm

Number of Contacts

62

Housing Material

Polyester

Number of Rows

5

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5mm

Maximum Operating Temperature

130°C

Contact Gender

Female

Tail Pin Length

19.76mm

Standards/Approvals

CSA, UL, VDE

Voltage

600V

COO (Country of Origin):
US
The TE Connectivity PCB mount header is designed for vertical wire-to-board applications, catering to the needs of modern electronic assemblies. Featuring a fully shrouded rectangular shape and compatibility with various PCB connector types, it excels in both power and signal distribution. The 62-position configuration ensures ample connectivity while maintaining a compact footprint, making it ideal for devices requiring reliable and efficient performance. With a robust construction that includes gold-plated contacts and a temperature range of -55°C to 130°C, this connector is engineered to perform under demanding conditions. Its sturdy design features screw mount retention, providing excellent stability during operation, while the intuitive mating footprint facilitates seamless integration into your projects.

Robust construction ensures durability for long-term use

Fully shrouded design enhances protection against damage

Optimal for power and signal applications in compact assemblies

Polarized alignment prevents misconnection during setup

Capable of withstanding high operating voltages for increased safety

Flexible packaging options accommodate various purchasing needs

Compatible with CSA, UL, and VDE standards for industry compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy