TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 9 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-539
- Distrelec Article No.:
- 304-58-301
- Mfr. Part No.:
- 2-1445050-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-539
- Distrelec Article No.:
- 304-58-301
- Mfr. Part No.:
- 2-1445050-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | China RoHS 2, CNR, EU ELV, EU RoHS, REACH, UL 94V-0, UL E28476, USR | |
| Mating Pin Length | 4.15mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals China RoHS 2, CNR, EU ELV, EU RoHS, REACH, UL 94V-0, UL E28476, USR | ||
Mating Pin Length 4.15mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical mounting in wire-to-board applications, offering reliable connectivity in compact configurations. This fully shrouded connector is engineered with a 3 mm centreline, ensuring optimal space efficiency without compromising performance. Its robust construction features a tin-plated surface for enhanced durability, making it suitable for various applications across industries, including power circuits. The simple through-hole solder termination facilitates quick and secure installation, while its top-entry housing design allows for easy mating. Ideal for connectors requiring a reliable and efficient solution, this product promises to meet the demanding conditions of modern electronics.
Optimised for efficient use of space in electronic applications
Crafted for reliable performance under various operating conditions
Supports a fully loaded configuration with nine positions
Facilitates straightforward installation with through-hole soldering
Incorporates a locking tab for secure mating retention
Made from high-temperature nylon, ensuring longevity and robustness
Designed with a black colour finish for an aesthetically pleasing look
Compatible with high-volume production needs, minimizing assembly time
Offers excellent electrical characteristics suitable for demanding applications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
