Molex 50243 Series Straight Surface PCB Header, 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-657
- Distrelec Article No.:
- 304-56-460
- Mfr. Part No.:
- 502430-5010
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£2,664.70
(exc. VAT)
£3,197.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,664.70 | £0.888 |
*price indicative
- RS Stock No.:
- 469-657
- Distrelec Article No.:
- 304-56-460
- Mfr. Part No.:
- 502430-5010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50243 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50243 | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack BTB Plug 0.40mm SMD Dual Row Vertical is a high-density board-to-board connector designed for Compact electronic devices. It features 50 circuits in a dual-row configuration and a 1.00mm stacking height, allowing for efficient space utilization. With solder tabs for enhanced mechanical retention, this connector ensures reliable and stable electrical connections.
RoHS compliant
Low halogen
Related links
- Molex 50243 Series Straight Surface PCB Header 400 μm Pitch Unshrouded
- Molex 502430 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 50310 Series Vertical PCB PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 39500 Series Terminal Block 3.5 mm Pitch 1 Row
