Molex 503772 Series Vertical Surface PCB Header, 50 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-944
- Distrelec Article No.:
- 304-56-506
- Mfr. Part No.:
- 503772-5010
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£614.94
(exc. VAT)
£737.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £614.94 | £0.205 |
*price indicative
- RS Stock No.:
- 480-944
- Distrelec Article No.:
- 304-56-506
- Mfr. Part No.:
- 503772-5010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503772 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503772 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 5V | ||
- COO (Country of Origin):
- JP
The Molex receptacle assembly is designed to facilitate seamless connectivity in Compact applications where space-saving and efficiency are paramount. The product features a 0.40mm pitch configuration that ensures minimal footprint without compromising electrical performance. With an impressive stacking height of just 0.80mm, it demonstrates optimal design versatility, catering to the intricate demands of modern electronic devices. The slim and sleek design is engineered for dual-row connections, making it Ideal for high-density board-to-board applications. Reliable and durable, it offers robust mating cycles, affirming its suitability for various applications. The unique gold plating on the mating surfaces enhances conductivity while maximising durability throughout its operational lifespan, ensuring your connections remain strong in diverse environments.
Designed for high-density applications to optimise space usage
Provides an efficient dual-row connector system for versatile PCB layouts
Robust construction ensures longevity under frequent use
Gold plating enhances conductivity and minimizes wear on contacts
Specially engineered for high-performance signal transmission
Operates effectively across a wide temperature range for diverse environmental conditions
Surface mount design simplifies integration onto PCBs
Locking mechanism ensures secure and reliable connections
Compliant with environmental standards, reflecting commitment to sustainability
Related links
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50310 Series Vertical PCB PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 501920 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
