Molex 501920 Series Vertical Surface PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-312
- Distrelec Article No.:
- 304-56-403
- Mfr. Part No.:
- 501920-5001
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£2,315.92
(exc. VAT)
£2,779.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,315.92 | £1.544 |
*price indicative
- RS Stock No.:
- 478-312
- Distrelec Article No.:
- 304-56-403
- Mfr. Part No.:
- 501920-5001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501920 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV, EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501920 | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV, EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug stands out for its Compact design and innovative engineering. Designed for surface mount applications, it seamlessly ensures a secure vertical stacking with a 4.00mm height. This connector is perfect for multiple circuits, accommodating up to 50 without the need for solder tabs. Crafted for reliability, it meets stringent industry standards and provides compatibility with various receptacles for enhanced versatility. Whether it's for high-performance applications or simple assembly tasks, this product promises durability and efficiency in every connection.
Surface mount configuration streamlines PCB assembly
Vertical orientation assures efficient space utilisation
Designed to withstand extensive mating cycles for long-term use
Low-halogen materials enhance environmental compliance
Compatible with multiple receptacles for flexible applications
Black resin colour enhances the product's aesthetic appeal
Related links
- Molex 70246 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SlimStack Series Straight Through Hole PCB Header 0.5 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 503772 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Amphenol Communications Solutions BergStak HS Series Vertical Surface PCB Header 0.5 mm Pitch
