Molex 503772 Series Vertical Surface PCB Header, 20 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-943
- Distrelec Article No.:
- 304-56-503
- Mfr. Part No.:
- 503772-2010
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,588.58
(exc. VAT)
£1,906.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,588.58 | £0.53 |
*price indicative
- RS Stock No.:
- 480-943
- Distrelec Article No.:
- 304-56-503
- Mfr. Part No.:
- 503772-2010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503772 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503772 | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Stacking Board Connector redefines connectivity with its 0.40mm pitch board-to-board design, delivering both space efficiency and reliability. Designed for modern electronic applications, it features a dual row and vertical configuration that facilitates optimal stacking height. Crafted specifically for surface mount technology, this connector supports 20 circuits, making it an Ideal choice for Compact assemblies. Its exceptional durability, rated for up to 30 mating cycles, ensures long-lasting performance while its low-halogen materials contribute to environmental compliance. As device footprints shrink, this connector demonstrates a commitment to precision engineering and user-focused design, embodying an Ideal balance of functionality and aesthetic integration in a versatile solution for a variety of applications.
Offers a slim profile to maximise space in Compact designs
Utilises environmentally compliant materials that align with industry standards
Features a robust construction to withstand high-reliability applications
Designed for easy integration with PCB layouts, ensuring effortless assembly
Employs a surface mount style for straightforward mounting on circuit boards
Supports a wide temperature range, accommodating diverse operating environments
Incorporates dual row functionality for enhanced circuit density without compromising performance
Ensures electrical integrity even under demanding operational conditions
Related links
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 54167 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
