Molex 50243 Series Straight Surface PCB Header, 22 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 3000 units)*

£1,742.31

(exc. VAT)

£2,090.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,742.31£0.581

*price indicative

RS Stock No.:
469-656
Distrelec Article No.:
304-62-298
Mfr. Part No.:
502430-2210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

50243

Pitch

400μm

Number of Contacts

22

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

400μm

Standards/Approvals

ELV, RoHS

COO (Country of Origin):
JP
The Molex Board to Board & Mezzanine Connector is designed to establish secure electrical connections between two printed circuit boards. It is Ideal for applications requiring Compact stacking and high signal integrity. This type of connector supports vertical or parallel board configurations, making it versatile for a wide range of electronic assemblies.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy