TE Connectivity 1734829 Series Right Angle Board PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 1410 units)*

£207.28

(exc. VAT)

£248.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£207.28£0.147

*price indicative

RS Stock No.:
469-499
Distrelec Article No.:
304-51-608
Mfr. Part No.:
1734829-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1734829

Current

800mA

Pitch

1.25mm

Housing Material

Polyamide 9T Fibreglass

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

1.25mm

Tail Pin Length

2.3mm

Contact Gender

Male

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity connector is engineered for seamless wire-to-board integration, offering reliable connections in compact electronic designs. This connector features a right-angle PCB mount configuration, ensuring versatility in space-constrained applications. Its partially shrouded header type enhances the protection against misalignment during mating, while the robust nickel contact underplating guarantees durability under electrical load conditions. With compatibility for wave solder processes, it's designed to excel in both assembly efficiency and operational reliability, making it the ideal choice for a variety of circuit applications. The housing material provides excellent mechanical strength and aids in maintaining contacts securely, ensuring the longevity of connections.

Wire-to-board system for efficient electrical connectivity

Partially shrouded design for improved mating security

Compact right-angle configuration to save PCB space

Designed for fully loaded contact conditions for optimal performance

Compatible with wave soldering, facilitating easy assembly

Durable nickel underplating ensures long-lasting electrical conductivity

Wide operating voltage range suitable for diverse applications

Polarization feature aids in correct alignment during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy