TE Connectivity 3-292262-2 Series Right Angle PCB PCB Header, 32 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 25 units)*

£168.08

(exc. VAT)

£201.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.08£6.723

*price indicative

RS Stock No.:
469-318
Distrelec Article No.:
304-54-025
Mfr. Part No.:
3-292262-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-292262-2

Product Type

PCB Header

Current

2A

Pitch

1.5mm

Housing Material

Nylon Fibreglass

Number of Contacts

32

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

1.5mm

Minimum Operating Temperature

30°C

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Mating Pin Length

2.9mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity Mount Header is designed for seamless wire-to-board connections, featuring a right-angle orientation with 32 positions. This product ensures reliable performance with a fully shrouded construction and precise 1.5 mm centreline spacing. It is crafted from robust nylon material and integrates advanced engineering for superior durability. The connector is ideal for diverse applications, providing a secure and efficient interface for PCB assemblies. Its tin plated contacts guarantee excellent conductivity, while the through-hole solder termination method enhances mechanical stability. The operating temperature range of -22 to 221 °C ensures versatility across various environments, proving itself an indispensable component for any electronic assembly.

Fully shrouded header design enhances safety and reliability

Right-angle orientation maximises space efficiency on PCBs

Staggered contact layout improves mating performance

Natural colour finish allows for easy identification and integration

Compatible with pick and place assembly processes for efficient production

Meets multiple industry standards for safety and performance

Wave solder capable, supporting high-temperature soldering processes

Includes boardlock retention feature for added stability in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy