Molex 504189 Series Right Angle Surface PCB Header, 32 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-522
- Distrelec Article No.:
- 304-56-512
- Mfr. Part No.:
- 504189-3270
- Brand:
- Molex
Subtotal (1 reel of 700 units)*
£966.00
(exc. VAT)
£1,159.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £966.00 | £1.38 |
*price indicative
- RS Stock No.:
- 476-522
- Distrelec Article No.:
- 304-56-512
- Mfr. Part No.:
- 504189-3270
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 504189 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 504189 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC | ||
Voltage 5V | ||
- COO (Country of Origin):
- MY
The Molex connector is engineered for precision and reliability in wire-to-board applications. Designed with a 1.25mm pitch and dual-row right-angle header, it accommodates 32 circuits and delivers exceptional performance in Compact spaces. Ideal for various electronic applications, this connector assures a secure connection with its robust design and high durability. The beige housing not only contributes to its aesthetic appeal but also enhances visibility during installation. With its halogen-free construction and compliance with RoHS standards, this connector prioritises environmental safety without compromising on electrical efficiency. The meticulous design ensures maximum mating cycles, making it a Durable choice for industrial and consumer electronics alike.
Precision-engineered to fit seamlessly into a range of applications
Halogen-free materials for environmentally safe operation
High durability ensures longevity in demanding environments
Compact design optimises space without sacrificing performance
Multiple circuit configuration enhances versatility across projects
Right-angle orientation simplifies installation in constrained spaces
Compliant with RoHS, reflecting a commitment to environmental standards
Surface mount termination style facilitates streamlined integrations
Designed for maximum mating cycles, ensuring dependable connectivity
Related links
- Molex 504189 Series Right Angle Surface Lock 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Connector for use with SlimStack
- Molex 64334 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface PCB 1.25 mm Pitch Shrouded
- Molex PanelMate Series Right Angle 2 Contact(s) 1 Row, Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
