Molex 505433 Series Vertical Surface PCB Header, 32 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-639
- Distrelec Article No.:
- 304-62-472
- Mfr. Part No.:
- 505433-3281
- Brand:
- Molex
Subtotal (1 reel of 500 units)*
£778.63
(exc. VAT)
£934.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £778.63 | £1.557 |
*price indicative
- RS Stock No.:
- 478-639
- Distrelec Article No.:
- 304-62-472
- Mfr. Part No.:
- 505433-3281
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505433 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin Bismuth | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505433 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Housing Material Polyamide | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin Bismuth | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB header is engineered for reliability in high-density applications, specifically designed to cater to the demanding requirements of modern electronics. Combining a Compact 1.25mm pitch with a dual-row configuration, this header excels in providing efficient connectivity while maintaining a Steadfast connection through its positive locking mechanism. Suitable for surface mount technology, it features Advanced tin-bismuth plating that ensures long-lasting durability and enhanced performance under various conditions. The product is Ideal for signal and wire-to-board applications, making it a versatile choice for manufacturers looking for robust and efficient solutions.
Designed for dual-row configurations to maximise circuit density
Incorporates a positive locking mechanism to ensure secure connections
Surface mount design improves ease of assembly on PCBs
Constructed with high-quality materials for longevity and reliability
Engineered to handle maximum currents of 1.5A, meeting rigorous electrical demands
Features Compact dimensions that facilitate efficient space utilisation in tight designs
Includes an environmental compliance certification, ensuring adherence to industry standards
Compatible with robotic placement technologies for streamlined production
Related links
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
