Molex 505433 Series Vertical Surface PCB Header, 10 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-515
- Distrelec Article No.:
- 304-57-341
- Mfr. Part No.:
- 505433-1071
- Brand:
- Molex
Subtotal (1 reel of 500 units)*
£377.78
(exc. VAT)
£453.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £377.78 | £0.756 |
*price indicative
- RS Stock No.:
- 520-515
- Distrelec Article No.:
- 304-57-341
- Mfr. Part No.:
- 505433-1071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505433 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin Bismuth | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505433 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin Bismuth | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB header offers a reliable connection for various applications. Designed with precision, it features a dual-row, vertical configuration that ensures a sturdy and secure fastening for your electronic components. The assembly utilises tin-bismuth plating, enhancing durAbility against corrosion while maintaining conductivity. With a Compact pitch of 1.25mm and the Ability to accommodate 10 circuits, this product adeptly supports sophisticated electronic designs. Its compatibility with other components in the micro-lock Plus series further promotes versatility in your projects. Ideal for surface mount applications, this header assures ease of integration and optimal performance in a multitude of settings. Experience the engineering excellence that meets the demanding requirements of modern electronic assemblies.
Durable construction ensures a long-lasting performance in diverse environments
Supports a significant number of connections, enhancing the versatility of your designs
Compact size allows for efficient use of space on printed circuit boards
Designed for quick insertion and secure engagement with mating parts
Facilitates smooth wire-to-board connections, streamlining your assembly process
Engineered to ensure proper polarisations, reducing the chances of connection errors
Meets stringent industry compliance standards, providing peace of mind for your projects
Related links
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
