Molex 505433 Series Vertical Surface PCB Header, 28 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-704
- Distrelec Article No.:
- 304-62-471
- Mfr. Part No.:
- 505433-2881
- Brand:
- Molex
Subtotal (1 reel of 500 units)*
£718.73
(exc. VAT)
£862.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £718.73 | £1.437 |
*price indicative
- RS Stock No.:
- 520-704
- Distrelec Article No.:
- 304-62-471
- Mfr. Part No.:
- 505433-2881
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505433 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Number of Contacts | 28 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin Bismuth | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505433 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Number of Contacts 28 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin Bismuth | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB Header is a sophisticated connection solution designed for high performance in demanding applications. Featuring a Compact 1.25mm pitch, this dual-row header ensures a reliable connection with its robust positive lock mechanism and Durable construction. Ideal for wire-to-board applications, its surface mount design streamlines assembly processes while enhancing efficiency in electronic devices. The material selection includes high-quality brass for electrical conductivity, with tin-bismuth plating to resist corrosion and ensure longevity. With a capacity to support up to 28 circuits, this header is engineered to deliver superior performance across various industries, ensuring compliance with environmental standards for increased peace of mind.
Durable construction promotes long-lasting connections
Positive lock mechanism ensures secure mating
Compact design optimises space utilisation on PCBs
Designed for efficient pick-and-place assembly
Supports applications in signal and power transmission
Meets stringent environmental compliance standards
Vertical orientation facilitates effective space management
Compatible with a variety of mating housings for versatility
Related links
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
