Molex Connector for use with SlimStack
- RS Stock No.:
- 469-809
- Distrelec Article No.:
- 304-62-650
- Mfr. Part No.:
- 53309-3270
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,947.93
(exc. VAT)
£2,337.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,947.93 | £1.948 |
*price indicative
- RS Stock No.:
- 469-809
- Distrelec Article No.:
- 304-62-650
- Mfr. Part No.:
- 53309-3270
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Colour | Natural | |
| Material | High Temperature Thermoplastic, Phosphor Bronze, Tin | |
| Standards/Approvals | No | |
| Series | 53309 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
Colour Natural | ||
Material High Temperature Thermoplastic, Phosphor Bronze, Tin | ||
Standards/Approvals No | ||
Series 53309 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board connector redefines connectivity with its Compact design and exceptional performance. Specifically engineered for reliable connections in space-constrained applications, this connector boasts a pitch of just 0.80mm, making it perfect for Advanced PCB designs. Its right-angle configuration facilitates streamlined assembly while reducing the footprint on the board. With 32 circuits and a mated height of 5.65mm, it supports efficient signal transmission without compromising on durability. The connector is constructed from high-temperature thermoplastic, ensuring resilience in demanding environments. Users can Trust its robust build, backed by extensive electrical and mechanical specifications, paving the way for innovative electronics. This connector is designed not just to perform, but to enhance the overall efficiency of your device.
Constructed with phosphor bronze for superior electrical conductivity
Guaranteed durability with a rated maximum of 30 mating cycles
Supports surface mount termination for improved PCB integration
Engages with ease thanks to lead-in keying to the mating part
Delivered in embossed tape on reel for convenience in manufacturing
Compliant with multiple industry standards, underscoring quality assurance
