Molex Connector for use with SlimStack

Image representative of range

Subtotal (1 reel of 1000 units)*

£1,298.62

(exc. VAT)

£1,558.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,298.62£1.299

*price indicative

RS Stock No.:
471-940
Distrelec Article No.:
304-56-797
Mfr. Part No.:
53309-2070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Connector

For Use With

SlimStack

Colour

Natural

Material

Phosphor Bronze, High Temperature Thermoplastic, Tin

Standards/Approvals

IEC-62474, chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, EU RoHS

Series

53309

COO (Country of Origin):
JP
The Molex Board-to-Board connector offers an innovative solution for reliable connections in Compact electronic devices. Featuring a 0.80mm pitch and a right-angle design, this connector is specifically engineered for high-density applications, ensuring the integrity of your signal transmission while saving precious board space. With a robust construction, it accommodates up to 20 circuits and assures durability through a maximum of 30 mating cycles. Its high-temperature thermoplastic resin material not only enhances performance but also maintains compliance with international environmental regulations, making it a responsible choice for modern manufacturing. The versatile use with PCB headers further accentuates its adaptability across various applications, delivering functionality without compromise.

Right-angle configuration allows for greater flexibility in tight spaces

Accommodates multiple circuits while ensuring signal integrity

Durable construction supports extensive mating cycles for long-term reliability

Complies with stringent environmental regulations, ensuring responsible usage

Utilises high-temperature thermoplastic for enhanced performance and longevity

Compatible with various PCB headers, increasing application versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy