Molex Connector for use with SlimStack
- RS Stock No.:
- 473-389
- Distrelec Article No.:
- 304-56-798
- Mfr. Part No.:
- 53309-2470
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,567.84
(exc. VAT)
£1,881.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,567.84 | £1.568 |
*price indicative
- RS Stock No.:
- 473-389
- Distrelec Article No.:
- 304-56-798
- Mfr. Part No.:
- 53309-2470
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Natural | |
| Material | High Temperature Thermoplastic | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, IEC-62474, chemSHERPA (xml), EU RoHS | |
| Series | 53309 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Natural | ||
Material High Temperature Thermoplastic | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, IEC-62474, chemSHERPA (xml), EU RoHS | ||
Series 53309 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board connector is engineered for high-density applications requiring reliable connections without sacrificing performance. Featuring a Compact 0.80mm pitch design, this connector accommodates up to 24 circuits in a right-angle orientation, making it Ideal for space-constrained environments. Crafted from high-temperature thermoplastic with Durable phosphor bronze contacts, it supports a variety of electronic applications where precision and reliability are paramount. Its robust build ensures an extended service life with a maximum of 30 mating cycles, while its natural resin colour promotes seamless integration within electronic assemblies.
Constructed from high-temperature thermoplastic for enhanced durability
Phosphor bronze contacts ensure optimal electrical performance
Natural resin colour blends smoothly with various PCB designs
Designed to comply with stringent industry regulations, ensuring safety and reliability
Allows for a temperature range of -40° to +105°C, adapting to diverse operational environments