Molex Plug for use with SlimStack

Subtotal (1 reel of 9000 units)*

£1,121.91

(exc. VAT)

£1,346.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,121.91£0.125

*price indicative

RS Stock No.:
472-006
Distrelec Article No.:
304-62-347
Mfr. Part No.:
503308-3012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Plug

For Use With

SlimStack

Colour

Black

Material

Copper

Standards/Approvals

RoHS

Series

503308

COO (Country of Origin):
JP
The Molex slim stack board-to-board connector is expertly designed for efficient electronic applications, delivering reliable connections in a Compact footprint. Engineered with a 0.40mm pitch, it facilitates streamlined mating while ensuring optimal performance, making it Ideal for various PCB integration needs. With robust material choices and precise engineering, this connector meets the challenges of modern electronic devices, providing durability and compliance with international standards. Its versatile application covers both board-to-board and signal transfer, highlighting its functionality in Advanced connectivity solutions. Users can expect high durability and reliability, supporting a range of electronic projects and products.

Designed for dual usage in board-to-board and signal applications

Constructed from high-quality materials for enhanced durability

Facilitates vertical orientation for space-efficient integration

Utilises low-halogen construction to meet environmental regulations

Offers a Compact footprint that is Ideal for dense PCB layouts

Capable of withstanding up to 30 mating cycles for extended use

Incorporates surface mount termination for easier assembly

Features a temperature range from -40° to +85°C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy