Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£1,504.50

(exc. VAT)

£1,805.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,504.50£1.505

*price indicative

RS Stock No.:
473-386
Distrelec Article No.:
304-62-645
Mfr. Part No.:
53307-2071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Connector

For Use With

SlimStack

Colour

Natural

Material

Phosphor Bronze, High Temperature Thermoplastic

Standards/Approvals

No

Series

53307

COO (Country of Origin):
JP
The Molex Board-to-Board connector is designed to provide robust interconnect solutions for various applications. Engineered with a 0.80mm pitch, it supports a Compact yet efficient design Ideal for vertical connections. The product features a versatile mated height of either 4.50mm or 5.50mm, accommodating different requirements while maintaining exceptional reliability. With 20 circuits available, this connector ensures a reliable transmission of signals in applications demanding precision and durability. The high temperature thermoplastic housing encapsulates phosphor bronze contacts, featuring a tin plating that enhances both electrical connectivity and longevity. Whether for intricate PCB assemblies or demanding signal applications, this connector stands out as a reliable choice for seamless integration.

Supports a maximum current of 0.5A for efficient conductivity

Optimised for compatibility with multiple series of receptacles

Constructed from high temperature thermoplastic for enhanced durability

Provides a natural resin colour for a professional finish

Offers secure keying to prevent misalignment during mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy