Molex Connector for use with SlimStack
- RS Stock No.:
- 469-879
- Distrelec Article No.:
- 304-56-661
- Mfr. Part No.:
- 52465-2071
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,104.00
(exc. VAT)
£1,324.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,104.00 | £1.104 |
*price indicative
- RS Stock No.:
- 469-879
- Distrelec Article No.:
- 304-56-661
- Mfr. Part No.:
- 52465-2071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Natural | |
| Material | High Temperature Thermoplastic, Phosphor Bronze, Tin | |
| Standards/Approvals | IEC 61249-2-21, D (2024) 7663-DC (21 Jan 2025), IPC 1752A Class C, IEC-62474, IPC 1752A Class D, chemSHERPA (xml), EU 2015/863 | |
| Series | 52465 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Natural | ||
Material High Temperature Thermoplastic, Phosphor Bronze, Tin | ||
Standards/Approvals IEC 61249-2-21, D (2024) 7663-DC (21 Jan 2025), IPC 1752A Class C, IEC-62474, IPC 1752A Class D, chemSHERPA (xml), EU 2015/863 | ||
Series 52465 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board connector is an innovative solution designed for high-density applications requiring reliable performance. With a Compact 0.80mm pitch, this vertical receptacle excels in environments where space is at a premium. Its meticulously engineered design supports 20 circuits, providing an efficient connection mechanism Ideal for various signal applications. The connector ensures stability through robust keying and a strong engagement with the mating part. Also, its compatibility with surface mount technology streamlines the assembly process, making it an excellent choice for modern PCB layouts. Carefully selected materials and construction techniques ensure that the product meets stringent industry standards while offering impressive durability and operational longevity.
Accommodates a wide temperature range to ensure reliability
Surface mount technology compatibility eases assembly challenges
Constructed to withstand up to 30 mating cycles without loss of performance
Natural resin colour blends seamlessly into various designs
Vertical orientation optimises usage in limited space environments
