TE Connectivity Fortis Zd Series Right Angle Panel PCB Header, 90 Contact(s), 80 μm Pitch, 9 Row, Shrouded
- RS Stock No.:
- 469-089
- Distrelec Article No.:
- 303-28-446
- Mfr. Part No.:
- 2102247-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£234.06
(exc. VAT)
£280.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.06 |
*price indicative
- RS Stock No.:
- 469-089
- Distrelec Article No.:
- 303-28-446
- Mfr. Part No.:
- 2102247-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Fortis Zd | |
| Product Type | PCB Header | |
| Pitch | 80μm | |
| Current | 1.5A | |
| Number of Contacts | 90 | |
| Number of Rows | 9 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Panel | |
| Row Pitch | 80μm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Fortis Zd | ||
Product Type PCB Header | ||
Pitch 80μm | ||
Current 1.5A | ||
Number of Contacts 90 | ||
Number of Rows 9 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Panel | ||
Row Pitch 80μm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity 90 Position High Speed Backplane Connector is expertly crafted to ensure seamless connectivity in high-performance applications. Featuring a robust design tailored for printed circuit boards, this connector excels in environments demanding reliability and exceptional signal integrity. With its right-angle orientation and fully shrouded configuration, it offers ease of installation while providing enhanced protection against potential damage. This product is ideal for use in traditional backplane architectures, making it a versatile choice for a range of electronic systems. The connector's meticulous design incorporates low halogen materials, aligning with modern environmental standards, thus ensuring a sustainable choice without compromising on performance.
Engineered with differential signal arrangements to support advanced communication protocols
Designed for compatibility with daughtercard PCB types, enhancing versatility
Features four shrouded sides to improve mechanical stability and reliability
Accommodates a wide operating temperature range, ensuring functionality in diverse environments
Panel mount type facilitates secure installation within various housing configurations
Mating alignment ensures correct orientation during installation, reducing the risk of errors
Low halogen content reflects a commitment to environmental safety in manufacturing
Backplane architecture is specifically designed for traditional setups, allowing for easy integration
Related links
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
- TE Connectivity AMP CT Series Right Angle Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity LEAVYSEAL Series Right Angle Panel PCB Header 4 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Panel PCB Header 4.2 mm Pitch Shrouded
