TE Connectivity 22275 Series Right Angle Through Hole PCB Header, 72 Contact(s), 750 μm Pitch, 4 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-043
Distrelec Article No.:
304-55-554
Mfr. Part No.:
2227581-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

22275

Pitch

750μm

Number of Contacts

72

Housing Material

LCP

Number of Rows

4

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Cable-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

750μm

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity Internal Mini-SAS HD Receptacle is designed for reliable cable-to-board connections in high-performance computing applications. With a robust design, it features 72 positions within a compact, right-angle configuration that accommodates efficient space utilization on printed circuit boards. Crafted to endure harsh operating temperatures ranging from -55 to 85 °C, this receptacle ensures stable signal transmission in demanding environments. Its innovative through-hole press-fit termination method guarantees a secure and durable attachment to the PCB, making it ideal for various applications in the electronics industry.

Optimised for high-speed data transmission

Compact form supports space-constrained designs

High-temperature housing enhances durability

Nickel underplating and gold contacts ensure superior conductivity

Compatible with M2 screw retention for added stability

Low halogen materials contribute to environmental compliance

Easy integration into existing systems with standardised dimensions

Robust mechanical attachment supports reliability in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy