TE Connectivity AMP CT Series Cable Housing, 15 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 468-090
- Distrelec Article No.:
- 304-54-934
- Mfr. Part No.:
- 1-175778-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£220.83
(exc. VAT)
£265.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £220.83 | £0.442 |
*price indicative
- RS Stock No.:
- 468-090
- Distrelec Article No.:
- 304-54-934
- Mfr. Part No.:
- 1-175778-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | Housing | |
| Pitch | 2mm | |
| Number of Contacts | 15 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Crimp | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type Housing | ||
Pitch 2mm | ||
Number of Contacts 15 | ||
Housing Material 66 Nylon | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature 30°C | ||
Termination Type Crimp | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The TE Connectivity Housing, receptacle, crimp, wire-to-board connector is a versatile solution designed for a range of applications. Built to meet UL 94V-0 flammability standards, this product ensures reliability in even the most demanding environments. With a compact 15-position design featuring a 2 mm centerline, this connector is ideal for use in confined spaces, delivering efficient connectivity without compromising performance. The housing is crafted from durable nylon, providing robust resistance to various environmental factors. This connector seamlessly integrates into electronic systems, ensuring secure connections for both power and signal applications. The thoughtful engineering behind this component ensures it meets industry standards and caters to a variety of wiring configurations, making it an essential part of any connectivity solution.
Compact design allows for efficient space utilization
UL flammability rating ensures safety and compliance
Manufactured from high-quality nylon for durability
Suitable for both power and signal circuit applications
One-row configuration simplifies wiring in tight spaces
Optimized for cable mounting, enhancing installation flexibility
Low halogen content promotes environmental responsibility
Compatible with a variety of TE parts, enhancing versatility
Related links
- TE Connectivity AMP CT Series Vertical Cable Housing 2 mm Pitch, 1 Row
- TE Connectivity AMP HPI Series Vertical Cable Housing 1 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
