TE Connectivity 2-1634 Series Right Angle PCB Header, 26 Contact(s), Shrouded
- RS Stock No.:
- 467-544
- Distrelec Article No.:
- 304-49-480
- Mfr. Part No.:
- 2-1634689-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£227.94
(exc. VAT)
£273.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £227.94 | £1.14 |
*price indicative
- RS Stock No.:
- 467-544
- Distrelec Article No.:
- 304-49-480
- Mfr. Part No.:
- 2-1634689-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-1634 | |
| Number of Contacts | 26 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-1634 | ||
Number of Contacts 26 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Box header right angle 26 WAY is a precision-engineered component designed to meet demanding connectivity needs in various applications. This product features a unique right-angle design that optimises space and enhances wiring flexibility, making it ideal for intricate circuit layouts. Manufactured with high-quality materials, it ensures excellent durability and reliability, even in challenging environments. Additionally, compliance with international directives such as EU RoHS and REACH highlights its commitment to environmental safety and regulatory standards. With a focus on functionality and user convenience, this component serves as a vital link between devices in diverse electronic systems, ensuring seamless operation and performance.
Engineered for optimal space utilisation in compact installations
Ensures reliable connections with robust construction
Complies with EU RoHS and REACH regulations for environmental safety
Capable of withstanding wave solder processes for enhanced assembly efficiency
Low halogen materials contribute to minimal environmental impact
Supports a wide range of applications across multiple industries
Provides customers with the assurance of quality and compliance
Related links
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2-6386 Series Right Angle Board PCB Header Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-102 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-3532 Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
