TE Connectivity 172 Series Cable PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 467-480
- Distrelec Article No.:
- 304-55-379
- Mfr. Part No.:
- 2-172211-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£235.13
(exc. VAT)
£282.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £235.13 | £0.47 |
*price indicative
- RS Stock No.:
- 467-480
- Distrelec Article No.:
- 304-55-379
- Mfr. Part No.:
- 2-172211-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 172 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 172 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 350V | ||
- COO (Country of Origin):
- IN
The TE Connectivity Housing plug wire-to-board connector is expertly designed to meet the evolving demands of modern electronic applications. Engineered for seamless integration, this connector features a 2-position configuration, ensuring optimal connectivity while maintaining a compact footprint. With a reliable crimp termination method, it promises exceptional electrical performance and durability, catering to both power and signal applications. Its robust nylon 6/6 construction offers resilience against various environmental conditions, further ensuring a long-lasting product life. Operating effectively within a broad temperature range, this connector stands out in versatility, making it an ideal choice for various industries.
Designed for wire-to-board applications, ensuring easy installation
Compact size enhances space-saving in electronic assemblies
Durable nylon material offers excellent resistance to environmental stress
Optimised for crimp terminations, ensuring strong and secure connections
Versatile operating temperature range for enhanced application flexibility
Black colour provides a discreet and professional appearance
Mating retention feature secures connections against accidental disconnection
Supports both power and signal circuits for diverse applications
UL compliant, ensuring adherence to stringent safety standards
Low halogen content promotes environmentally friendly disposal
Related links
- TE Connectivity 172 Series Cable PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 171 Series Cable PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity SL156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 1-111 Series Vertical Cable PCB Header 1.27 mm Pitch Unshrouded
