HARTING Han Ex Connector Set Containing Male Insert
- RS Stock No.:
- 741-893
- Mfr. Part No.:
- 10360030004
- Brand:
- HARTING
Subtotal (1 unit)*
£75.41
(exc. VAT)
£90.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.41 |
*price indicative
- RS Stock No.:
- 741-893
- Mfr. Part No.:
- 10360030004
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Kit Contents | Male Insert | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Kit Contents Male Insert | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex 3A Kit HBM angled/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction with a degree of protection rated at IP65 and IP67, ensuring durability and safety in various applications.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Rated current of 5 A supports efficient power transmission
Contacts: 3 ensures reliable connectivity for multiple circuits
Size: 3 A optimises space while maintaining performance
Single locking lever enhances connection stability and security
Top/side entry design allows for flexible installation options
1x M20 thread facilitates easy cable entry and management
Material: Zinc die-cast offers excellent mechanical strength and corrosion resistance
Powder-coated finish improves durability and aesthetic appeal
Compliance with IEC standards ensures safety and reliability in hazardous environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating, making it suitable for harsh environments.
Related links
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Black Plastic Light Switches
