Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS Stock No.:
- 483-667
- Mfr. Part No.:
- 1337015
- Brand:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
£2,076.09
(exc. VAT)
£2,491.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,076.09 | £3.707 |
*price indicative
- RS Stock No.:
- 483-667
- Mfr. Part No.:
- 1337015
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | Connector Set | |
| Product Type | PCB Connector Kit | |
| Kit Contents | SMD Female Connectors | |
| Standards/Approvals | No | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Set | ||
Product Type PCB Connector Kit | ||
Kit Contents SMD Female Connectors | ||
Standards/Approvals No | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact FR 1.27/ 40-FH SMD female connector is engineered for high-performance applications requiring robust and reliable connections. Designed with a pitch of 1.27 mm, this compact connector facilitates seamless integration in space-constrained environments. Its capability to support high-speed data transmission up to 28 Gbps positions it as an ideal choice for modern electronic designs. With a nominal current rating of 2.2 A and a proven track record of test voltage resilience at 500 V AC, the FR 1.27/ 40-FH is not only efficient but also durable. The connector's gold-plated contact points ensure optimal signal integrity and performance longevity, making it a favoured option among engineers for both board-to-board and wire-to-board configurations. With quality materials and design considerations, this connector guarantees ease of use and installation while meeting strict industry standards.
Supports high-speed data transmission, enhancing design versatility
Designed for SMD soldering, optimising workflow in assembly processes
Features gold-plated contacts for stable and reliable signal integrity
Robust construction provides extra flexibility for diverse component options
Customer-specific simulations available to support development efficiency
Durable materials ensure long-term performance in various applications
Moisture Sensitive Level 1 rating guarantees reliability during handling
Complies with international standards for environmental safety
Related links
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact FR 1.27 Series Straight SMD Female Connector 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- 90 Degree Bent Nose Pliers
- Active Oscilloscope Probes
