Phoenix Contact FR Connector Set Containing SMD Female Connectors

Subtotal (1 pack of 560 units)*

£1,423.91

(exc. VAT)

£1,708.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,423.91£2.543

*price indicative

RS Stock No.:
521-595
Mfr. Part No.:
1337010
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Set

Kit Contents

SMD Female Connectors

Standards/Approvals

No

Series

FR

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector is designed to meet the demands of high-speed data transmission with robust reliability. Offering a nominal current of 2.2 A and a tested voltage of 500 V AC, this connector supports innovative designs through its scalable position options. With a pitch of 1.27 mm and available in a sleek black finish, it seamlessly integrates into various applications, ensuring high performance and stability. The device excels in providing long-term signal integrity with gold-plated contact surfaces, ideal for modern electronic systems requiring utmost precision. Furthermore, its compatibility with MCAD/ECAD data supports efficient development processes, making it an essential component for professionals seeking both versatility and performance.

Offers up to 28 Gbps data transmission, enhancing design capabilities

Flexibly accommodates configurations from 6 to 100 positions for diverse applications

Saves development time with simulations tailored for data integrity

Gold-plated contacts ensure stable long-term performance

Provides comprehensive design support throughout device development

Endures rigorous processing conditions with a high moisture sensitivity level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy