Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- RS Stock No.:
- 517-748
- Mfr. Part No.:
- 1342896
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-748
- Mfr. Part No.:
- 1342896
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Set | |
| Kit Contents | PCB Connector | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Series | ICS-KIT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Set | ||
Kit Contents PCB Connector | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Series ICS-KIT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection method design for secure data transmission. Made from die-cast aluminum with a nickel-plated finish, this connector set ensures durability and protection in demanding environments.
B16 sleeve housing and panel mounting base
16 plus Ground positions
Cable Gland Size is M32
IP65 Protection
Related links
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- HARWIN Datamate Connector Kit Containing Crimps, 12 way DIL Female Shell
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Side Entry
- Bahco Axes
