Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
- RS Stock No.:
- 795-903
- Mfr. Part No.:
- 504695-0407
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-903
- Mfr. Part No.:
- 504695-0407
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Connector Accessory | |
| For Use With | CP-3.3 Single Row Receptacle Housings | |
| Colour | Brown | |
| Material | PBT | |
| Standards/Approvals | EU RoHS Compliant per EU 2015/863 | |
| Series | 504695 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
Product Type Connector Accessory | ||
For Use With CP-3.3 Single Row Receptacle Housings | ||
Colour Brown | ||
Material PBT | ||
Standards/Approvals EU RoHS Compliant per EU 2015/863 | ||
Series 504695 | ||
- COO (Country of Origin):
- JP
The Molex Terminal Position Assurance (TPA) Retainer are designed for reliable Terminal position assurance with a focus on efficient performance. Featuring a brown resin construction, these components ensure secure connections across multiple circuits.
Active status for dependable availability
Constructed from Durable PBT material for longevity
Operates within a wide temperature range of -40° to +105°C
Designed for use with multiple compatible housings
Supports up to 4 circuits for versatile applications
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings: 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151, DuraClik TPA Female
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
