Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151, DuraClik TPA Female

Subtotal (1 bag of 2000 units)*

£161.86

(exc. VAT)

£194.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£161.86£0.081

*price indicative

RS Stock No.:
520-694
Distrelec Article No.:
304-57-338
Mfr. Part No.:
505152-1300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Terminal Position Assurance

Product Type

Adapter

For Use With

DuraClik TPA Single Row Receptacle Housings 505151, DuraClik TPA Female Crimp Terminals 505153

Material

PBT

Standards/Approvals

No

Series

505152

COO (Country of Origin):
JP
The Molex Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer redefines reliability in automotive applications. Designed to accommodate 13 circuits, this connector accessory ensures a secure and stable connection, VITAL for demanding environments. Made from Durable PBT resin, it withstands extreme temperature ranges, making it suitable for various automotive specifications. This innovative product combines ease of use with exceptional performance, offering compatibility with single-row receptacles and female crimp terminals in the DuraClik series. The retainer is not just about performance

it's also about compliance, meeting various environmental regulations, ensuring a conscientious choice for modern manufacturers.

Designed for optimal connection stability in automotive applications

Constructed from high-quality PBT resin for enhanced durability

Maintains functionality across a wide temperature range from -40° to +125°C

Supports up to 13 circuits, catering to versatile connectivity needs

Polarised design ensures correct alignment and secure mating

Lightweight at 154.200 mg, promoting efficiency in assembly

Compatible with multiple parts in the DuraClik series for seamless integration

Meets stringent environmental compliance standards for modern use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy