Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings: 505151
- RS Stock No.:
- 796-923
- Mfr. Part No.:
- 505152-0500
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-923
- Mfr. Part No.:
- 505152-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | DuraClik TPA Single Row Receptacle Housings: 505151 | |
| Material | PBT | |
| Standards/Approvals | REACH SVHC Not Contained | |
| Series | 505152 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Terminal Position Assurance | ||
For Use With DuraClik TPA Single Row Receptacle Housings: 505151 | ||
Material PBT | ||
Standards/Approvals REACH SVHC Not Contained | ||
Series 505152 | ||
- COO (Country of Origin):
- JP
The Molex Terminal Position Assurance (TPA) Retainer deliver reliable connectivity solutions, is designed specifically for a seamless wire-to-board interface. This product ensures robust Terminal position assurance for efficient electronic applications.
Active product status guarantees continuous availability
Constructed with PBT resin for enhanced durability and thermal stability
Rated for a maximum current of 3.0A per contact, supporting various applications
Temperature range spans -40° to +125°C, Ideal for automotive environments
Polarised design ensures secure mating and prevents misalignment during connection
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151, DuraClik TPA Female
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
