Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151
- RS Stock No.:
- 796-922
- Mfr. Part No.:
- 505152-0300
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-922
- Mfr. Part No.:
- 505152-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Connector Accessory | |
| For Use With | DuraClik TPA Single Row Receptacle Housings 505151 | |
| Material | PBT | |
| Standards/Approvals | REACH SVHC | |
| Series | 505152 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
Product Type Connector Accessory | ||
For Use With DuraClik TPA Single Row Receptacle Housings 505151 | ||
Material PBT | ||
Standards/Approvals REACH SVHC | ||
Series 505152 | ||
- COO (Country of Origin):
- JP
The Molex Retainer provides a critical 2-way secondary lock for high-performance automotive signal systems. This 3 circuit component ensures Terminal position assurance to prevent contact back-out in high-vibration environments.
Durable PBT resin construction
Operating range of -40° to +125°C
Polarised to ensure correct mating
Supports 3.0A maximum current per contact
Integrated lock for added security
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings: 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151, DuraClik TPA Female
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
