Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151

Subtotal (1 bag of 2000 units)*

£159.47

(exc. VAT)

£191.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£159.47£0.08

*price indicative

RS Stock No.:
796-927
Mfr. Part No.:
505152-1200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Terminal Position Assurance (TPA) Retainer

Product Type

Connector Accessory

For Use With

DuraClik TPA Single Row Receptacle Housings 505151

Material

PBT

Standards/Approvals

GADSL/IMDS

Series

505152

COO (Country of Origin):
JP
The Molex Terminal Position Assurance (TPA) Retainer provides a reliable solution for wire-to-board connections, featuring a comprehensive Terminal position assurance retainer is designed to secure 12 circuits effectively and ensure optimal performance in electrical applications.

Current rating of 3.0A per contact ensures efficient power transmission

Constructed with Durable PBT material, enhancing longevity and reliability

Polarised design guarantees proper alignment with mating parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy